AP22615AWU-7
Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 4 A, 40 MilliOhms, 6 Pins, TSOT-26
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Power Load Distribution Switches
Avnet Manufacturer Part #: AP22615AWU-7
- RoHS 10 Compliant
- Tariff Charges
The AP22815/615 is a 3A single channel current-limited high-side power switch with output OVP
optimized for USB and other hotswap applications which need to have over voltage protection from
output to protection the system.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| 1 Channel | ||
| null | ||
| 0.04 ohm | ||
| Yes | ||
| Active High | ||
| 5.5 V | ||
| 4 A | ||
| -40 °C | ||
| null | ||
| null | ||
| TSOT-26 | ||
| 85 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |