AP2213D-3.3TRE1
LDO Regulator Pos 3.3V 0.5A 3-Pin TO-252 T/R
- RoHS 10 Compliant
- Tariff Charges
The AP2213 is a 500mA output current fixed voltage regulator which provides low noise, very low dropout voltage (typically 350mV at 500mA), very low standby current (1µA maximum) and excellent power supply ripple rejection (PSRR 75dB at 100Hz) in battery powered applications, such as handsets and PDAs and in noise sensitive applications, such as RF electronics.The AP2213 features individual logic compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life, over current protection, over temperature protection, as well as reversed-battery protection.The AP2213 has 2.5V, 3.0V and 3.3V versions.The AP2213 is available in TO-252-2 (1), TO-252-2 (3), SOIC-8 and SOT-223 packages.
- Up to 500mA Output Current
- Low Standby Current
- Low Dropout Voltage: VDROP=350mV at 500mA
- High Output Accuracy: ±1%
- Good Ripple Rejection Ability: 75dB at 100Hz and IOUT=100µA
- Tight Load and Line Regulation
- Low Temperature Coefficient
- Over Current Protection
- Thermal Protection
- Reversed-battery Protection
- Logic-controlled Enable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 18 V | ||
| 2.5 V | ||
| 2.5 to 18 V | ||
| 90 °C/W | ||
| 20 °C/W | ||
| 4.5 mV | ||
| 9 mV | ||
| 260 | ||
| 0.6@500mA V | ||
| 0.15 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 3.3 V | ||
| 3TO-252 | ||
| 3 | ||
| Positive | ||
| 6.7(Max) x 6.2(Max) x 2.38(Max) | ||
| 3.3V 500mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| TO-252 | ||
| 0.35@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |