AP2210N-3.3TRG1
LDO Voltage Regulator, 1 Output, Fixed, 2.5V to 13.2V in, 3.3V Out, 0.25V Drop, 0.3A out, SOT-23-3
- RoHS 10 Compliant
- Tariff Charges
AP2210N-3.3TRG1 is a 300mA ULDO regulator that provides very low noise, ultra-low dropout voltage (typically 250mV at 300mA), very low standby current (1µA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs, and in noise-sensitive applications, such as RF electronics. It also features individual logic-compatible enable/shutdown control inputs, a low-power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reverse current protection. Applications include cellular phones, cordless phones, wireless communicators, PDAs/palmtops, PC motherboards, and consumer electronics.
- Excellent ESR stability, low standby current
- Tight load and line regulation, low temperature coefficient
- Reverse current protection, logic-controlled enable
- Output voltage accuracy is 1% max (variation from specified VOUT)
- Output voltage temperature coefficient is 120µV/°C typ at -40°C = TJ = +125°C
- Dropout voltage is 70mV max at IOUT=100µA, -40°C = TJ = +125°C
- Standby current is 0.01µA typ at VEN = 0.4V (shutdown)
- Output noise is 260nV/vHz typ at IOUT=50mA, COUT=2.2µF, 100pF from BYP to GND
- 3.3V fixed output
- SOT-23-3 package, -40°C to +85°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 250mV @ 300mA | ||
| SOT-23 | ||
| Surface Mount | ||
| 13.2 V | ||
| 2.5 V | ||
| 2.5 to 13.2 V | ||
| 200 °C/W | ||
| 12 mV | ||
| 30 mV | ||
| 260 | ||
| 0.4@300mA V | ||
| 0.15 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| 300mA | ||
| Fixed | ||
| 3.3 V | ||
| 3.3V | ||
| 3SOT-23 | ||
| 3 | ||
| Positive Output | ||
| 3.02(Max) x 1.7(Max) x 1.3(Max) | ||
| 3.3V 300mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-23 | ||
| 0.25@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |