PDP SEO Portlet

AP2210K-5.0TRG1

LDO Voltage Regulator, Fixed, 2.5 V to 13.2 V, Single Output, 250 mV Drop, 5 V, 300 mA, 5 Pins, SOT-23

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2210K-5.0TRG1
Secondary Manufacturer Part#: AP2210K-5.0TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP2210K-5.0TRG1 is a 300mA RF ULDO regulator that provides very low noise, ultra-low dropout voltage (typically 250mV at 300mA), very low standby current (1µA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs; and in noise-sensitive applications, such as RF electronics. It also features individual logic compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reverse current protection. It is used in applications such as cellular phones, cordless phones, wireless communicators, PDAs/palmtops, PC motherboards, and consumer electronics.

  • Excellent ESR stability, low standby current, logic-controlled enable
  • Tight load and line regulation, low temperature coefficient
  • Over-current protection, thermal protection, reverse current protection
  • Moisture sensitivity: Level 3 Per J-STD-020, supply input voltage range from 2.5V to 13.2V
  • Line regulation is 1.5mV typical at (VIN = 3.5V to 13.2V)
  • Load regulation is 10mV typical at (IOUT = 0.1mA to 300mA)
  • Ripple rejection is 75dB typical at (f = 100Hz, IOUT = 100µA)
  • Output noise is 260nV /Hz typical at (IOUT = 50mA, COUT = 2.2µF, 100pF from BYP to GND)
  • Current limit is 450mA typical at (VOUT = 0V, (VIN = 3.5V, IOUT = 100µA)
  • Operating temperature range from -40°C to +85°C, SOT-23-5 package

Technical Attributes

Find Similar Parts

Description Value
1 %
250mV @ 300mA
SOT-23
Surface Mount
13.2 V
2.5 V
2.5 to 13.2 V
200 °C/W
12 mV
30 mV
260
0.4@300mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
300mA mA
Fixed
5 V
5V V
5SOT-23
5
Positive Output
3.02(Max) x 1.7(Max) x 1.3(Max)
5V 300mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.25@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07869
6000+
$0.07829
12000+
$0.07789
24000+
$0.07749
48000+
$0.07709