PDP SEO Portlet

AP2210K-3.3TRG1

LDO Voltage Regulator, Fixed, 2.5 V to 13.2 V, Single Output, 250 mV Drop, 3.3 V, 300 mA, 5 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2210K-3.3TRG1
Secondary Manufacturer Part#: AP2210K-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2210 is a 300mA ULDO regulator which provides very low noise, ultra low dropout voltage (typically 250mV at 300mA), very low standby current (1µA maximum) and excellent power supply ripple rejection (PSRR 75dB at 100Hz) in battery powered applications, such as handsets, PDAs and in noise sensitive applications, such as RF electronics.

  • Individual logic compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life
  • Over-current protection, over-temperature, and reversed-battery protection

Technical Attributes

Find Similar Parts

Description Value
1 %
250mV @ 300mA
SOT-23
Surface Mount
13.2 V
2.5 V
2.5 to 13.2 V
200 °C/W
12 mV
30 mV
260
0.4@300mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
300mA mA
Fixed
3.3 V
3.3V V
5SOT-23
5
Positive Output
3.02(Max) x 1.7(Max) x 1.3(Max)
3.3V 300mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.25@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  186000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0625
6000+
$0.06204
12000+
$0.06106
24000+
$0.06012
48000+
$0.05941