PDP SEO Portlet

AP2205-33W5-7

Fixed LDO Voltage Regulator, 2.3V to 24V in, 360mV Drop, 3.3V out, 200mA out, SOT-25-5

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2205-33W5-7
Secondary Manufacturer Part#: AP2205-33W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP2205-33W5-7 is a positive voltage regulator IC fabricated by a high-voltage EPNP process. It has various features such as a wide input voltage range, high accuracy, high ripple rejection, low dropout voltage, low noise, current limit, and ultra-low quiescent current, which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, a chip enable circuit, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, as well as reverse current protection. Applications include battery-powered equipment, laptops, palmtops, notebook computers, portable information appliances, and industrial/automotive applications.

  • Wide input voltage range from 2.3V to 24V
  • Low ground current, high output voltage accuracy
  • Compatible with low ESR ceramic capacitor, excellent line/load regulation, thermal shutdown function
  • Maximum output current is 250mA typ at VIN-VOUT = 1V, VOUT = 98% x VOUT
  • Standby current is 0.01µA typ at VIN = VOUT+1V, VEN in OFF mode
  • Power supply rejection ratio is 60dB typ at f = 100Hz, ripple 0.5VP-P, VIN = VOUT+1V
  • Output voltage temperature coefficient is ±100ppm/°C at IOUT = 100µA, -40°C = TJ = +125°C
  • 3.3V fixed output voltage
  • SOT25 package
  • Operating junction temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
24 V
2.3 V
1
5
125 °C
-40 °C
3.3V 200mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1089
6000+
$0.10835
12000+
$0.1078
24000+
$0.10725
48000+
$0.1067