PDP SEO Portlet

AP2202K-ADJTRG1

LDO Voltage Regulator, 1 Output, Adjustable, 2.5V to 13.2V, 2.5V to 13.2V Out, 0.165V Drop, SOT-23-5

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2202K-ADJTRG1
Secondary Manufacturer Part#: AP2202K-ADJTRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP2202K-ADJTRG1 is a 150mA ULDO regulator which provides very low noise, ultra-low dropout voltage (typically 165mV at 150mA), very low standby current (1µA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs, and in noise-sensitive applications, such as RF electronics. It also features logic-compatible enable/shutdown control inputs, a low-power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reverse current protection. Applications include cellular phones, cordless phones, digital still cameras, wireless communicators, PDAs/palmtops, PC motherboards, and consumer electronics.

  • Low standby current, tight load and line regulation
  • Low temperature coefficient, overcurrent protection, thermal protection
  • Reverse current protection, logic-controlled enable
  • Output voltage temperature coefficient is 120µV/°C typ at -40°C = TJ = +125°C
  • Standby current is 0.01µA typ at VEN = 0.4V (shutdown)
  • Ripple rejection is 75dB typ at frequency = 100Hz, IOUT = 100µA
  • Output noise is 260nV / vHz typ at IOUT = 50mA, COUT = 2.2µF, 100pF from BYP to GND
  • Adjustable output voltage
  • SOT-23-5 package
  • Temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
1 %
165mV @ 150mA
SOT-23
Surface Mount
13.2 V
2.5 V
2.5 to 13.2 V
200 °C/W
0.05 %/V
0.5 %
260
0.275@150mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
150mA mA
Adjustable
3.3V V
2.5V V
5SOT-23
5
Positive Output
3.02(Max) x 1.7(Max) x 1.3(Max)
Adj 150mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.165@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06674
6000+
$0.0664
12000+
$0.06606
24000+
$0.06572
48000+
$0.06538