PDP SEO Portlet

AP2202K-ADJTRE1

LDO Regulator Pos 2.3V to 13.2V 0.15A 5-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2202K-ADJTRE1
Secondary Manufacturer Part#: AP2202K-ADJTRE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2202 is a 150mA ULDO regulator which provides very low noise, ultra low dropout voltage (typically 165mV at 150mA), very low standby current(1 µ A maximum) and excellent power supply ripple rejection (PSRR 75dB at 100Hz) in battery powered applications, such as handsets and PDAs and in noise sensitive applications, such as RF electronics.The AP2202 also features logic compatible enable/ shutdown control inputs, a low power shutdown mode for extended battery life, over current protection, over temperature protection, as well as reversed-battery protection.The AP2202 has adjustable, 2.5V, 2.6V, 2.8V, 3.0V and 3.3V versions.The AP2202 is available in space saving SOT-23-5 and SOT-89 packages.

  • Up to 150mA Output Current
  • Low Standby Current
  • Low Dropout Voltage: V DROP =165mV at 150mA
  • High Output Accuracy: ± 1%
  • Good Ripple Rejection Ability: 75dB at 100Hz and I OUT =100 µ A
  • Tight Load and Line Regulation
  • Low Temperature Coefficient
  • Over Current Protection
  • Thermal Protection
  • Reverse-battery Protection
  • Logic-controlled Enable

Technical Attributes

Find Similar Parts

Description Value
1 %
13.2 V
2.5 V
2.5 to 13.2 V
200 °C/W
63.4 °C/W
Tin
0.012 %/V
0.2 %
260
0.275@150mA V
0.13 mA
Surface Mount
MSL 3 - 168 hours
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Adjustable
2.3 to 13.2 V
5SOT-23
5
Positive
3.02(Max) x 1.7(Max) x 1.3(Max)
Adj 150mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.165@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.098
6000+
$0.0975
12000+
$0.097
24000+
$0.0965
48000+
$0.096