PDP SEO Portlet

AP2202K-5.0TRG1

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2202K-5.0TRG1
Secondary Manufacturer Part#: AP2202K-5.0TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
13.2 V
2.5 V
2.5 to 13.2 V
200 °C/W
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
5 V
5SOT-23
T/R
Positive
5V 150mA LDO Voltage Regulators
Extended Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07586
6000+
$0.07548
12000+
$0.07509
24000+
$0.0747
48000+
$0.07431