PDP SEO Portlet

AP2191FMG-7

Power Load Distribution Switch, High Side, Active High, 1 Output, 2.1 A, 0.09 ohm, UDFN2018-EP-6

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2191FMG-7
Secondary Manufacturer Part#: AP2191FMG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2191 is integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components.

  • Single USB Port Power Switches
  • Over-Current and Thermal Protection
  • 2.1A Accurate Current Limiting
  • Reverse Current Blocking
  • 95µO On-Resistance
  • Input Voltage Range: 2.7V – 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1µA (max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 4kV HBM, 300V MM
  • Active Low (AP2181) or Active High (AP2191) Enable
  • Ambient Temperature Range: -40°C to +85°C
  • SOT25, SO-8, MSOP-8EP (Exposed Pad), and U-DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
1.5 A
5.5 V
2.7 to 5.5 V
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
6
1
-40 to 85 °C
85 °C
-40 °C
6SOT-26
6
3.1 x 1.7 x 1.3 mm
SOT-26
High Side Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17669
6000+
$0.17579
12000+
$0.17489
24000+
$0.17399
48000+
$0.17309