PDP SEO Portlet

AP2182AMPG-13

USB Power SW High Side Dual 5.5V 2A 8-Pin MSOP EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2182AMPG-13
Secondary Manufacturer Part#: AP2182AMPG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2182A is dual channel current-limited integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB standards and available with both polarities of Enable input. The devices have fast short-circuit response time for improved overall system robustness, and have integrated output discharge function to ensure completely controlled discharging of the output voltage capacitor. They provide a complete protection solution for application subject to heavy capacitive loads and the prospect of short circuit, and offer reverse current blocking, over-current, over-temperature and short-circuit protection, as well as controlled rise time and under voltage lockout functionality. A 7ms deglitch capability on the open drain Flag output prevents false over-current reporting and does not require any external components.

  • Dual Channel Current-Limited Power Switch with Output Discharge
  • Fast Short-Circuit Response Time: 2µs
  • 2.0A Accurate Current Limiting
  • Reverse Current Blocking
  • 85µA On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • Built-In Soft-Start with 0.6ms Typical Rise Time
  • Short Circuit and Thermal Protection
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD protection: 2kV HBM, 300V MM
  • Active High (AP2192A) or Active Low (AP2182A) Enable
  • Ambient Temperature Range: 40°C to 85°C
  • SO-8, MSOP-8EP and DFN3030E-8 (Exposed Pad): Available in "Green"" Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. ""Green"" Device
"

Technical Attributes

Find Similar Parts

Description Value
1.5 A
5.5 V
2.7 to 5.5 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
2
-40 to 85 °C
85 °C
-40 °C
8MSOP EP
8
3.1 x 3.1 x 0.95 mm
MSOP EP
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2646
5000+
$0.26325
10000+
$0.2619
20000+
$0.26055
40000+
$0.2592