PDP SEO Portlet

AP2156SG-13

USB Power SW Hi Side Dual 5.5V 0.8A 8-Pin SOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2156SG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual USB port power switches
  • Over-current and thermal protection
  • 0.8A accurate current limiting
  • Reverse Current Blocking
  • 90m? on-resistance
  • Input voltage range: 2.7V - 5.5V
  • 0.6ms typical rise time
  • Very low shutdown current: 1µA (max)
  • Fault report (FLG) with blanking time (7ms typ)
  • ESD protection: 6KV HBM, 300V MM
  • Active low (AP2146) or active high (AP2156) enable
  • Ambient temperature range -40°C to +85°C
  • SO-8 and MSOP-8EP (Exposed Pad): Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
null
0.135 ohm
Yes
Active High
5.5 V
500 mA
-40 °C
null
null
SOIC
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.23197
2500+
$0.23197
5000+
$0.23078
10000+
$0.2296
20000+
$0.22842
40000+
$0.22723
SubTotal:
$579.93