AP2156MPG-13
Power Load Distribution Switch, Active High, 2 Outputs, 5V, 0.09 ohm, MSOP-EP-8
- RoHS 10 Compliant
- Tariff Charges
AP2156MPG-13 is an integrated high-side power switch optimized for the universal serial bus (USB) and other hot-swap applications. It offers current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain flag output prevents false over-current reporting and does not require any external components. The application includes consumer electronics – LCD TV & monitor, game machines, communications – set-top-box, GPS, smartphone, computing – laptop, desktop, servers, printers, docking station, HUB.
- Dual USB port power switches, over-current and thermal protection
- 0.8A accurate current limiting, reverse current blocking
- Input voltage range from 2.7V to 5.5V, ESD protection: 6KV HBM, 300V MM
- Input shutdown current is 1µA maximum at (TA = +25°C, CIN = 10µF, VIN = +5V)
- Input leakage current is 1µA maximum at (disabled, OUT grounded)
- Short-circuit response time is 20µs typ at (VOUT = 0V to IOUT = ILIMIT (short applied to output))
- Reverse leakage current is 1µA typical at (disabled, VIN = 0V, VOUT = 5V, IREV at VIN)
- Active-high enable, UL recognized, file number E322375, IEC60950-1 CB scheme certified
- Ambient temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 5.5 V | ||
| 2.7 to 5.5 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8MSOP EP | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| MSOP EP | ||
| High Side Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |