PDP SEO Portlet

AP2151AFM-7

Power Load Distribution Switch, High Side, Active High, 1 Output, 800 mA, 0.09 ohm, UDFN2018-EP-6

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2151AFM-7
Secondary Manufacturer Part#: AP2151AFM-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2141A and AP2151A are integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components.All devices are available in SO-8, MSOP-8EP, SOT25, and U-DFN2018-6 packages.

  • Single USB Port Power Switches
  • Over-Current and Thermal Protection
  • 0.8A Accurate Current Limiting
  • Reverse Current Blocking
  • 95m? On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1µA (max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 4kV HBM, 400V MM
  • Active High (AP2151A) or Active Low (AP2141A) Enable
  • Ambient Temperature Range -40°C to +85°C
  • SOT25, SO-8, MSOP-8EP (Exposed Pad), and U-DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • 15kV ESD Protection per IEC 61000-4-2 (with external capacitance)
  • UL Recognized, File Number E322375
  • IEC60950-1 CB Scheme Certified

Technical Attributes

Find Similar Parts

Description Value
500 mA
5.5 V
2.7 to 5.5 V
260 °C
Surface Mount
6
1
-40 to 85 °C
85 °C
-40 °C
6UDFN
6
1.8 x 2 x 0.56 mm
Industrial
uDFN
USB High Side Power Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19208
6000+
$0.1911
12000+
$0.19012
24000+
$0.18914
48000+
$0.18816