AP2145MPG-13
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: AP2145MPG-13
Secondary Manufacturer Part#: AP2145MPG-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 mA | ||
| MSOP-EP | ||
| 5.5 V | ||
| 2.7 to 5.5 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8MSOP EP | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| MSOP EP | ||
| USB High Side Power Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |