PDP SEO Portlet

AP2141WG-7

Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 800 mA, 115 MilliOhms, 5 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2141WG-7
Secondary Manufacturer Part#: AP2141WG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2141 is integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. This family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and under voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components.

  • Single USB Port Power Switches
  • Over-Current and Thermal Protection
  • 0.8A Accurate Current Limiting
  • Reverse Current Blocking
  • 95mO On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1µA (max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 4kV HBM, 400V MM
  • Active High (AP2151) or Active Low (AP2141) Enable
  • Ambient Temperature Range -40°C to +85°C
  • SOT25, SO-8, MSOP-8EP (Exposed Pad), and U-DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • 15kV ESD Protection per IEC 61000-4-2 (with external capacitance)

Technical Attributes

Find Similar Parts

Description Value
500 mA
SOT-25
5.5 V
2.7 to 5.5 V
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
5
1
-40 to 85 °C
85 °C
-40 °C
5SOT-25
5
3.1 x 1.7 x 1.3 mm
SOT-25
High Side Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14096
6000+
$0.13993
12000+
$0.13773
24000+
$0.1356
48000+
$0.134