PDP SEO Portlet

AP2141DFMG-7

Power Load Distribution Switch, High Side, Active Low, 1 Output, 800 mA, 0.09 ohm, UDFN2018-EP-6

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2141DFMG-7
Secondary Manufacturer Part#: AP2141DFMG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2141D is integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and under voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components.

  • Single USB Port Power Switches with Output Discharge
  • Over-Current and Thermal Protection
  • 0.8A Accurate Current Limiting
  • Fast Transient Response
  • Reverse Current Blocking
  • 90mO On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1µA (max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 4kV HBM, 300V MM
  • Active High (AP2151D) or Active Low (AP2141D) enable
  • Ambient Temperature Range -40°C to +85°C
  • SOT25, SO-8, MSOP-8EP (Exposed Pad), and U-DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • 15kV ESD Protection per IEC 61000-4-2 (with external capacitance)

Technical Attributes

Find Similar Parts

Description Value
500 mA
5.5 V
2.7 to 5.5 V
Gold
260
Surface Mount
MSL 1 - Unlimited
6
1
-40 to 85 °C
85 °C
-40 °C
6DFN EP
6
1.8 x 2 x 0.56 mm
DFN EP
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12897
6000+
$0.12831
12000+
$0.12765
24000+
$0.12699
48000+
$0.12634