AP2132UMP-1.8TRG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1.4 V | ||
| 1.4 to 5.5 V | ||
| 130 °C/W | ||
| 40 °C/W | ||
| Tin | ||
| 2 mV | ||
| 10 mV | ||
| 260 | ||
| 0.45@2A V | ||
| 0.3 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| Fixed | ||
| 1.8 V | ||
| 8PSOP | ||
| 8 | ||
| Positive Output | ||
| 5.1(Max) x 4(Max) x 1.4(Max) | ||
| 0.612 V | ||
| Industrial | ||
| PSOP | ||
| 0.3@2A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |