PDP SEO Portlet

AP2132BMP-1.2TRG1

LDO Regulator Pos 1.2V 2.5A 8-Pin PSOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2132BMP-1.2TRG1
Secondary Manufacturer Part#: AP2132BMP-1.2TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2132B series are positive voltage regulator ICs fabricated by CMOS process. The ICs consist of a voltage reference, an error amplifier, a power transistor, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit.The AP2132B series have features of large current, low dropout voltage, high output voltage accuracy, low input voltage. The AP2132B provides a power good (PG) signal to indicate if the voltage level of VOUT reaches 92% of its rating value. And it operates with VIN as low as 1.4V and VCTRL voltage 5V with output voltage programmable as low as 0.8V.The AP2132B are available in 1.2V, 1.5V, 1.8V, 2.5V fixed output voltage versions and adjustable output voltage version. The fixed versions integrate the adjust resistors. It is also available in an adjustable version, which can set the output voltage with external resistor. If the pin of adjustable output voltage is to ground, it will switch to fixed output voltage.AP2132B series are available in PSOP-8 package.

  • Adjustable Output: 0.8V to 3.0V
  • Low Dropout Voltage: 300mV@ IOUT=2A, VOUT=1.2V
  • Over Current and Over Temperature Protection
  • Enable Pin
  • PSOP-8 Package with Thermal Pad
  • Maximum Output Current: 2A
  • High Output Voltage Accuracy: 2%
  • VOUT Power Good Signal
  • Excellent Line/Load Regulation

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.4 V
1.4 to 5.5 V
130 °C/W
40 °C/W
2 mV
10 mV
260
0.45@2A V
0.3 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
2.5 A
Fixed
1.2 V
8PSOP
8
Positive
5.1(Max) x 4(Max) x 1.4(Max)
1.2V 2A LDO Voltage Regulators
0.816 V
Industrial
PSOP
0.3@2A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.11221