AP2129K-1.2TRG1
LDO Regulator Pos 1.2V 0.45A 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The AP2129 is a 300mA, positive Voltage regulator ICs fabricated by CMOS process. The AP2129 provides two kinds of output voltage operation modes for setting the output voltage. Fixed output voltage mode senses the output voltage on VOUT, adjustable output voltage mode needs two resistors as a voltage divider.The AP2129 series have features of low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery-powered devices.AP2129 has 1.0V, 1.2V, 1.8V, 2.6V, 2.8V, 3.0V and 3.3V fixed voltage version and 0.8V to 4.5V adjustable voltage version.The AP2129 series are available in DFN-1.5x2-6 (1.0V, 1.2V, 1.8V, 2.6V, 2.8V, 3.0V, 3.3V) and SOT-23- 5 (1.0V, 1.2V, 3.3V, ADJ) packages.
- Wide Operating Voltage: 1.8V to 6V
- High Output Voltage Accuracy: ±2%
- High Ripple Rejection: 65dB@ f=1kHz, 45dB@ f=10kHz
- Low Standby Current: 0.1µA
- Low Quiescent Current: 60µA Typical
- Low Output Noise: 60µVrms
- Short Current Limit: 50mA
- Over Temperature Protection
- Compatible with Low ESR Ceramic Capacitor: 1µF for CIN and COUT
- Excellent Line/Load Regulation
- Soft Start Time: 50µs
- Auto Discharge Resistance: RDS(ON)=60O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.8 V | ||
| 1.8 to 6 V | ||
| 250 °C/W | ||
| 150 °C/W | ||
| Tin | ||
| 0.06 %/V | ||
| 1.5 %/A | ||
| 260 | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.45 A | ||
| Fixed | ||
| 1.2 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 3.02(Max) x 1.7(Max) x 1.3(Max) | ||
| Industrial | ||
| SOT-23 | ||
| 0.6@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |