PDP SEO Portlet

AP2128K-3.3TRG1

LDO Voltage Regulator, Fixed, 2.5 to 6 V in, 170 mV Drop, 3.3 V/400 mA out, SOT-23-5

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2128K-3.3TRG1
Secondary Manufacturer Part#: AP2128K-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2128 series are positive voltage regulator ICs fabricated by CMOS process. The AP2128 provides two kinds of output voltage operation modes for setting the output voltage. Fixed output voltage mode senses the output voltage on V OUT , adjustable output voltage mode needs two resistors as a voltage divider.The AP2128 series have features of low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery-powered devices.AP2128 have 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.9V, 4.2V, 4.75V, 5.2V fixed voltage versions and 0.8V to 5.5V adjustable voltage version.AP2128 series are available in SOT-23-5 package.

  • Wide Operating Voltage: 2.5V to 6V
  • Low Dropout Voltage:170mV@300mA for V OUT=3.3V, 140mV@300mA for V OUT=5.2V
  • High Output Voltage Accuracy:±2%
  • High Ripple Rejection: 68dB@ f=1kHz, 54dB@ f=10kHz
  • Low Standby Current: 0.1µA
  • Low Quiescent Current: 60 µA Typical
  • Low Output Noise: 60µVrms@V OUT =0.8V
  • Short Current Limit: 50mA
  • Over Temperature Protection
  • Compatible with Low ESR Ceramic Capacitor: 1µF for C IN and C OUT
  • Excellent Line/Load Regulation
  • Soft Start Time: 50µs
  • Auto Discharge Resistance: R DS(ON) =60?

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06448
6000+
$0.06416
12000+
$0.06383
24000+
$0.0635
48000+
$0.06317