AP2127K-ADJTRG1
LDO Voltage Regulator, 1 Output, Adjustable, 2.5V to 6V, 0.8V to 5.5V Out, 0.14V Drop, SOT-23-5
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP2127K-ADJTRG1
Secondary Manufacturer Part#: AP2127K-ADJTRG1
- RoHS 10 Compliant
- Tariff Charges
AP2127K-ADJTRG1 is a high-speed, extremely low-noise, LDO regulator. This positive voltage regulator IC fabricated by CMOS process. This has features of low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery-powered devices. Applications include datacom, notebook computers, mother board.
- Overtemperature protection
- Compatible with low ESR ceramic capacitor: 1µF for CIN and COUT
- Excellent line/load regulation
- Input voltage range from 2.5 to 6V
- Operating ambient temperature range from -40 to 85°C
- Dropout voltage is 1400V typ at VOUT=1.0V, IOUT=300mA
- Quiescent current is 60µA typ at VIN=VOUT +1V, IOUT=0mA
- Adjustable output voltage
- SOT-23-5 package
- Temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| SOT-23 | ||
| Surface Mount | ||
| 6 V | ||
| 2.5 V | ||
| 2.5 to 6 V | ||
| 250 °C/W | ||
| 150 °C/W | ||
| 5 mV | ||
| 10 mV | ||
| 260 | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.4 A | ||
| 300mA | ||
| Adjustable | ||
| 5.5V | ||
| 800mV | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 3.02(Max) x 1.7(Max) x 1.3(Max) | ||
| Adj 300mA LDO Voltage Regulators | ||
| 0.816 V | ||
| Industrial | ||
| SOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |