PDP SEO Portlet

AP2127K-3.3TRG1

LDO Voltage Regulator, Fixed, 2.5 V to 6 V, Single Output, 170 mV Drop, 3.3 V, 300 mA, 5 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2127K-3.3TRG1
Secondary Manufacturer Part#: AP2127K-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP2127K-3.3TRG1 is a high-speed, extremely low-noise, LDO regulator. This positive voltage regulator IC fabricated by CMOS process. This has features of low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery-powered devices. Applications include datacom, notebook computers, mother board.

  • Overtemperature protection
  • Compatible with low ESR ceramic capacitor: 1µF for CIN and COUT
  • Excellent line/load regulation
  • Input voltage range from 2.5 to 6V
  • Operating ambient temperature range from -40 to 85°C
  • Dropout voltage is 1400V typ at VOUT=1.0V, IOUT=300mA
  • Quiescent current is 60µA typ at VIN=VOUT +1V, IOUT=0mA
  • 3.3V fixed output voltage
  • SOT-23-5 package
  • Temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
2 %
170mV @ 300mA
SOT-23
Surface Mount
6 V
2.5 V
2.5 to 6 V
250 °C/W
150 °C/W
5 mV
10 mV
260
0.3@300mA V
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.4 A
300mA mA
Fixed
3.3 V
3.3V V
5SOT-23
5
Positive Output
3.02(Max) x 1.7(Max) x 1.3(Max)
3.3V 300mA LDO Voltage Regulators
0.816 V
Industrial
SOT-23
0.17@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  39000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05943
6000+
$0.05778
12000+
$0.05743
24000+
$0.05713
48000+
$0.05684