PDP SEO Portlet

AP2125N-3.0TRG1

LDO Regulator Pos 3V 0.36A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2125N-3.0TRG1
Secondary Manufacturer Part#: AP2125N-3.0TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2125 series are 300mA, positive voltage regulator ICs fabricated by CMOS process.Each of these ICs is equipped with a voltage reference, an error amplifier, a resistor network for setting output voltage, a chip enable circuit, a current limit circuit and OTSD (over temperature shut down) circuit to prevent the IC from over current and over temperature.The AP2125 series have features of high ripple rejection, low dropout voltage, low noise, high output voltage accuracy and low current consumption which make them ideal for use in various battery-powered apparatus.The AP2125 have 1.8V, 2.5V , 2.8V, 3.0V, 3.3V, 4.15V and 4.2V fixed voltage versions.These ICs are available in tiny SC-70-5 and SC-82 packages as well as industry standard SOT-23-3 and SOT-23-5 packages.

  • Excellent Ripple Rejection: 70dB Typical (1.8V Version)
  • Low Dropout Voltage: 65mV (I OUT =100mA, 3.3V Version)
  • Low Standby Current: 0.01µA Typical
  • Low Quiescent Current: 60µA Typical
  • Extremely Low Noise: 50µVrms Typical
  • Maximum Output Current: 300mA (Min.)
  • High Output Voltage Accuracy: ± 2%
  • Compatible with Low ESR Ceramic Capacitor
  • Excellent Line/Load Regulation

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
3.5 V
3.5 to 6 V
200 °C/W
15 mV
15 mV
260
0.3@300mA V
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.36 A
Fixed
3 V
3SOT-23
3
Positive
3.02(Max) x 1.7(Max) x 1.3(Max)
3V 300mA LDO Voltage Regulators
Industrial
SOT-23
0.2@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06154
6000+
$0.06123
12000+
$0.06092
24000+
$0.0606
48000+
$0.06029