AP2121AK-2.8TRG1
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP2121AK-2.8TRG1
Secondary Manufacturer Part#: AP2121AK-2.8TRG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 2 V | ||
| 2 to 6 V | ||
| 250 °C/W | ||
| 74 °C/W | ||
| Tin | ||
| 16 mV | ||
| 40 mV | ||
| 260 | ||
| 0.5@200mA V | ||
| 0.05 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 2.8 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 3.02(Max) x 1.7(Max) x 1.3(Max) | ||
| Industrial | ||
| SOT-23 | ||
| 0.25@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |