PDP SEO Portlet

AP2115R5A-1.2TRG1

LDO Regulator Pos 1.2V 1A 5-Pin SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2115R5A-1.2TRG1
Secondary Manufacturer Part#: AP2115R5A-1.2TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2115 is CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 1A (min.) continuous load current.The AP2115 features low power consumption.The AP2115 is available in 1.2V, 1.8V, 2.5V and 3.3V regulator output, and available in excellent output accuracy ±1.5%, it is also available in an excellent load regulation and line regulation performance.The AP2115 is available in standard packages of SOIC-8 and SOT-89-5.

  • Output Voltage Accuracy: ±1.5%
  • Output Current: 1A (Min.)
  • Fold-back Short Current Protection: 50mA
  • Low Dropout Voltage (3.3V): 450mV (Typ.) @ IOUT=1A
  • Stable with 4.7µF Flexible Cap: Ceramic, Tantalum and Aluminum Electrolytic
  • Excellent Line Regulation: 0.02%/V (Typ.), 0.1%/V (Max.) @ IOUT=30mA
  • Excellent Load Regulation: 0.2%/A @ IOUT=1mA to 1A
  • Low Quiescent Current: 60µA (1.2V/1.8V/ 2.5V)
  • Low Output Noise: 30µVRMS
  • PSRR: 68dB @ Freq=1kHz (1.2V/1.8V)
  • OTSD Protection
  • Operation Temperature Range: -40°C to 85°C
  • ESD: MM 400V, HBM 4000V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16876
2000+
$0.15805
4000+
$0.15724
8000+
$0.15643
16000+
$0.15562