AP2114HA-3.3TRG1
LDO Voltage Regulator, 1 Output, Fixed, 2.5V to 6V in, 3.3V Out, 0.45V Drop, 1A out, SOT-223-3
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP2114HA-3.3TRG1
Secondary Manufacturer Part#: AP2114HA-3.3TRG1
- RoHS 10 Compliant
- Tariff Charges
AP2114HA-3.3TRG1 is a CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 1A (min) continuous load current. The AP2114 features low power consumption. Applications include LCD monitor, LCD TV, STB.
- Stable with 4.7µF flexible cap: ceramic, tantalum and aluminium electrolytic
- OTSD protection
- Supply voltage range from 2.5 to 6V
- Output voltage is 3.3V typ at VIN =4.3V, 1mA = IOUT = 30mA, TA= 25°C
- Maximum output current is 1A min at VIN =4.3V, VOUT=3.25V to 3.35V
- Dropout Voltage is 450mV typ at IOUT=1A, TA= 25°C
- Quiescent current is 65µA typ at VIN=4.3V, IOUT=0mA, TA= 25°C
- Power supply rejection ratio is 65dB typ at f=100Hz, ripple 1Vp-p, VIN=4.3V, IOUT=100mA
- SOT-223 package
- Temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 6 V | ||
| 2.5 V | ||
| 2.5 to 6 V | ||
| 128 °C/W | ||
| 50.9 °C/W | ||
| Tin | ||
| 0.1 %/V | ||
| 1 %/A | ||
| 260 | ||
| 0.75@1A V | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-223 | ||
| 3 | ||
| Positive | ||
| 6.7(Max) x 3.7(Max) x 1.7(Max) | ||
| 3.3V 1A LDO Voltage Regulators | ||
| Industrial | ||
| SOT-223 | ||
| 0.45@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |