PDP SEO Portlet

AP2114HA-2.5TRG1

LDO Regulator Pos 2.5V 1A 3-Pin SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2114HA-2.5TRG1
Secondary Manufacturer Part#: AP2114HA-2.5TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2114 is CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 1A (Min) continuous load current.The AP2114 features low power consumption.The AP2114 is available in 1.2V, 1.5V, 1.8V, 2.5V and 3.3V regulator output and 0.8V to 5V adjustable output, and available in excellent output accuracy ±1.5%, it is also available in an excellent load regulation and line regulation performance.The AP2114 is available in standard packages of SOT-223, TO-252-2 (1), TO-252-2 (3), TO-252-2 (4), TO-263-3, SOIC-8 and PSOP-8.

  • Output Voltage Accuracy: ±1.5%
  • Output Current: 1A (Min)
  • Fold-back Short Current Protection: 50mA
  • Low Dropout Voltage (3.3V): 450mV (Typ)@IOUT =1A
  • Stable with 4.7 µF Flexible Cap: Ceramic, Tantalum and Aluminum Electrolytic
  • Excellent Line Regulation: 0.02%/V (Typ),0.1%/V (Max) @ I OUT =30mA
  • Excellent Load Regulation: 0.2%A (Typ) @I OUT =1mA to 1A
  • Low Quiescent Current: 60 µA (1.2V/1.5V/1.8V /2.5V/ADJ)
  • Low Output Noise: 30 µV RMS
  • PSRR: 68dB @ Freq=1KHz (1.2V/1.5V/1.8V /ADJ)
  • OTSD Protection
  • Operating Temperature Range: -40°C to 85°C
  • ESD: MM 400V, HBM 4000V

Technical Attributes

Find Similar Parts

Description Value
1.5 %
6 V
2.5 V
2.5 to 6 V
128 °C/W
50.9 °C/W
Tin
0.1 %/V
1 %/A
260
0.75@1A V
0.08 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
1 A
Fixed
2.5 V
3SOT-223
3
Positive Output
6.7(Max) x 3.7(Max) x 1.7(Max)
Industrial
SOT-223
0.45@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08722
8000+
$0.08678
16000+
$0.08633
32000+
$0.08588
64000+
$0.08544