PDP SEO Portlet

AP2114H-3.3TRG1

LDO Voltage Regulator, 1 Output, Fixed, 2.5V to 6V in, 3.3V Out, 0.45V Drop, 1A out, SOT-223-3

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2114H-3.3TRG1
Secondary Manufacturer Part#: AP2114H-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP2114H-3.3TRG1 is a CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 1A (min) continuous load current. The AP2114 features low power consumption. Applications include LCD monitor, LCD TV, STB.

  • Stable with 4.7µF flexible cap: ceramic, tantalum and aluminium electrolytic
  • OTSD protection
  • Supply voltage range from 2.5 to 6V
  • Output voltage is 3.3V typ at VIN =4.3V, 1mA = IOUT = 30mA, TA= 25°C
  • Maximum output current is 1A min at VIN =4.3V, VOUT=3.25V to 3.35V
  • Dropout Voltage is 450mV typ at IOUT=1A, TA= 25°C
  • Quiescent current is 65µA typ at VIN=4.3V, IOUT=0mA, TA= 25°C
  • Power supply rejection ratio is 65dB typ at f=100Hz, ripple 1Vp-p, VIN=4.3V, IOUT=100mA
  • SOT-223 package
  • Temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1.5 %
450mV @ 1A
SOT-223
Surface Mount
6 V
2.5 V
2.5 to 6 V
128 °C/W
50.9 °C/W
0.1 %/V
1000 %/mA
260
0.75@1A V
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
1 A
1A A
Fixed
3.3 V
3.3V V
4SOT-223
4
Positive Output
6.7(Max) x 3.7(Max) x 1.7(Max)
3.3V 1A LDO Voltage Regulators
Industrial
SOT-223
0.45@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07624
8000+
$0.07586
16000+
$0.07547
32000+
$0.07508
64000+
$0.07469