AP2114H-1.8TRG1
LDO Regulator Pos 1.8V 1A 3-Pin SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP2114H-1.8TRG1
Secondary Manufacturer Part#: AP2114H-1.8TRG1
- RoHS 10 Compliant
- Tariff Charges
The AP2114 is CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 1A (Min) continuous load current.The AP2114 features low power consumption.The AP2114 is available in 1.2V, 1.5V, 1.8V, 2.5V and 3.3V regulator output and 0.8V to 5V adjustable output, and available in excellent output accuracy ±1.5%, it is also available in an excellent load regulation and line regulation performance.The AP2114 is available in standard packages of SOT-223, TO-252-2 (1), TO-252-2 (3), TO-252-2 (4), TO-263-3, SOIC-8 and PSOP-8.
- Output Voltage Accuracy: ±1.5%
- Output Current: 1A (Min)
- Fold-back Short Current Protection: 50mA
- Low Dropout Voltage (3.3V): 450mV (Typ)@IOUT =1A
- Stable with 4.7 µF Flexible Cap: Ceramic, Tantalum and Aluminum Electrolytic
- Excellent Line Regulation: 0.02%/V (Typ),0.1%/V (Max) @ I OUT =30mA
- Excellent Load Regulation: 0.2%A (Typ) @I OUT =1mA to 1A
- Low Quiescent Current: 60 µA (1.2V/1.5V/1.8V /2.5V/ADJ)
- Low Output Noise: 30 µV RMS
- PSRR: 68dB @ Freq=1KHz (1.2V/1.5V/1.8V /ADJ)
- OTSD Protection
- Operating Temperature Range: -40°C to 85°C
- ESD: MM 400V, HBM 4000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 6 V | ||
| 2.5 V | ||
| 2.5 to 6 V | ||
| 128 °C/W | ||
| 50.9 °C/W | ||
| 0.1 %/V | ||
| 1000 %/mA | ||
| 260 | ||
| 0.7@1A V | ||
| 0.075 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 1.8 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.7(Max) x 3.7(Max) x 1.7(Max) | ||
| 1.8V 1A LDO Voltage Regulators | ||
| Industrial | ||
| SOT-223 | ||
| 0.5@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |