PDP SEO Portlet

AP2112M-3.3TRG1

LDO Voltage Regulator, Fixed, 2.5V to 6V, Single Output, 250mV, 3.3V, 600mA, 8 Pins, SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2112M-3.3TRG1
Secondary Manufacturer Part#: AP2112M-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP2112M-3.3TRG1 is a CMOS process low dropout linear regulator with an enable function, the regulator delivers a guaranteed 600mA (min.) continuous load current. The LDO has an output accuracy of ±1.5% and a very fast loop response providing excellent performance for dealing with line and load transients. It includes an auto discharge function that connects the output to the ground via 60 ohm of resistance when the device is disabled. The application includes laptop computers, LCD monitors, and portable DVD.

  • 3.3V output voltage, ±1.5% output voltage accuracy
  • Maximum output current is 600mA min (VIN = 2.5V, VOUT = 1.182V to 1.218V, TA = +25°C)
  • Short current limit is 50mA typ (VOUT = 0V, VIN = 2.5V, CIN = 1.0µF, TA = +25°C)
  • Enable function to turn ON/OFF VOUT
  • Dropout voltage is 250mV typ (IOUT = 600mA, VIN = 3.5V, CIN = 1.0µF, TA = +25°C)
  • Excellent load regulation is 0.2%/A (Typ.), excellent line regulation is 0.02%/V (Typ.)
  • Quiescent current is 55µA typ (VIN = 2.5V, IOUT = 0mA, VIN = 2.5V, CIN = 1.0µF, TA = +25°C)
  • RMS output noise is 50µVRMS typ (no load, 10Hz = f = 100kHz, TA = +25°C)
  • Power supply rejection ratio is 65dB typ (f=100Hz, Ripple 0.5Vp-p VIN=2.5V, IOUT=100mA, TA=+25°C)
  • SO-8 package, temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
MSL 3 - 168 hours
8
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.10398
8000+
$0.10345
16000+
$0.10292
32000+
$0.10239
64000+
$0.10186