AP2112K-3.3TRG1
LDO Voltage Regulator, Fixed, 2.5V to 6V, 3.3V/600mA out, SOT-25-5
- RoHS 10 Compliant
- Tariff Charges
AP2112K-3.3TRG1 is a CMOS process low dropout linear regulator with an enable function, the regulator delivers a guaranteed 600mA (minimum) continuous load current. The LDO has an output accuracy of ±1.5% and a very fast loop response providing excellent
- 3.3V output voltage, supply voltage range from 2.5 to 6.0V
- Maximum output current is 600mA min (VIN = 2.5V, VOUT = 1.182 to 1.218V, TA = +25°C)
- Enable function to turn ON/OFF VOUT, OTSD protection, ESD: MM 400V, HBM 4000V
- D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 250mV @ 600mA | ||
| SOT-25 | ||
| Surface Mount | ||
| 6 V | ||
| 2.5 V | ||
| 2.5 to 6 V | ||
| 184 °C/W | ||
| 96 °C/W | ||
| 0.1 %/V | ||
| 1000 %/mA | ||
| 260 | ||
| 0.4@600mA V | ||
| 0.08 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.6 A | ||
| 600mA | ||
| Fixed | ||
| 3.3 V | ||
| 3.3V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 3.1(Max) x 1.7(Max) x 1.3(Max) | ||
| 3.3V 600mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-23 | ||
| 0.25@600mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |