AP2112K-2.5TRG1
LDO Voltage Regulator, Fixed, 2.5 V-6 V in, 2.5 Vnom/600 mA out, 250 mV Drop, SOT-25
- RoHS 10 Compliant
- Tariff Charges
The AP2112 is CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 600mA (min.) continuous load current.The AP2112 provides 1.2V, 1.8V, 2.5V, 2.6V, 2.8V and 3.3V regulated output and 0.8V to 5V adjustable output, and provides excellent output accuracy ±1.5%, also provides an excellent load regulation, line regulation and excellent load transient performance due to very fast loop response. The AP2112 has built-in auto discharge function.The regulator features low power consumption, and provides SOT-23-5, SOT-89-5, and SOIC-8 packages.
- Output Voltage Accuracy: ±1.5%
- Output Current: 600mA (Min.)
- Foldback Short Current Protection: 50mA
- Enable Function to Turn ON/OFF V OUT
- Low Dropout Voltage (3.3V): 250mV (Typ.)@IOUT =600mA
- Excellent Load Regulation: 0.2%/A (Typ.)
- Excellent Line Regulation: 0.02%/V (Typ.)
- Low Quiescent Current: 55µ A (Typ.)
- Low Standby Current: 0.01µA (Typ.)
- Low Output Noise: 50µV RMS
- PSRR: 100Hz -65dB, 1kHz -65dB
- OTSD Protection
- Stable with 1.0 µF Flexible Cap: Ceramic, Tantalum and Aluminum Electrolytic
- Operation Temperature Range: -40°C to 85°C
- ESD: MM 400V, HBM 4000 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 6 V | ||
| 2.5 V | ||
| 2.5 to 6 V | ||
| 184 °C/W | ||
| 96 °C/W | ||
| Tin | ||
| 0.02 %/V | ||
| 0.2 %/A | ||
| 260 | ||
| 0.4@600mA V | ||
| 0.08 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.6 A | ||
| Fixed | ||
| 2.5 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 3.1(Max) x 1.7(Max) x 1.3(Max) | ||
| 2.5V 600mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-23 | ||
| 0.25@600mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |