PDP SEO Portlet

AP1509-33SG-13

DC/DC Switching Regulator, Fixed, Buck (Step Down), Single Output, 3.3 V, 150 kHz, 8 Pins, SOP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP1509-33SG-13
Secondary Manufacturer Part#: AP1509-33SG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP1509-33SG-13 is a PWM Buck DC/DC Converter that owns the ability of driving a 2A load without additional transistor. It saves board space. The external shutdown function can be controlled by logic level and then come into standby mode. The internal

  • Adjustable version output voltage range, 1.23 to 18V + 4%
  • 150kHz +15% Fixed switching frequency
  • Voltage mode non-synchronous PWM control
  • Thermal-shutdown and current-limit protection
  • ON/OFF shutdown control input

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.4901
5000+
$0.48649
10000+
$0.47884
20000+
$0.47143
40000+
$0.46588