AP1507-D5L-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 74 % | ||
| 22 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 | ||
| 24 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 5.25, 4.5 V | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 3 A | ||
| Adjustable | ||
| 1.23 to 18 V | ||
| 6TO-252 | ||
| 6 | ||
| 6.8 x 5.59 x 2.4 mm | ||
| TO-252 | ||
| 173 kHz | ||
| 150 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |