PDP SEO Portlet

AP1501-50K5G-13

Conv DC-DC Single Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP1501-50K5G-13
Secondary Manufacturer Part#: AP1501-50K5G-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP1501-50 is a fully integrated step-down DC/DC converter, with the ability to drive 3A load without the need of additional driver components. The AP1501 operates at a switching frequency of 150KHZ enabling the use of small size filter components. As a result, board space is reduced and BOM costs are lowered.The AP1501 has integrated the shutdown function that allows standby mode to be activated via an external logic signal input. The internal compensation facilitates feedback control for line and load regulation without the need of an external circuitry. The AP1501 has a built-in Thermal shutdown and Current Limit function to prevent damage from high operating temperature and high current operating to the output switch.Additional features include a guaranteed +/- 4% tolerance on the output voltage under specified input and output load conditions, and +/- 15% on oscillator frequency. The AP1501 offers both fixed and a Adjustable output voltages. For fixed outputs the AP1501 supports 3.3V, 5.0V and 12V. The package options available are standard 5-lead TO263 and TO220(R) packages.

  • Output voltage: 5V
  • Adjustable version output voltage range, 1.23V to 37V+4%
  • 150KHZ + 15% fixed switching frequency
  • Voltage mode non-synchronous PWM control
  • Thermal-shutdown and current-limit protection
  • ON/OFF shutdown control input
  • Operating voltage can be up to 40V
  • Output load current: 3A
  • Low power standby mode
  • Built-in switching transistor on chip
  • Lead Free packages: TO263-5L and TO220-5L(R)
  • TO263-5L and TO220-5L(R): Available in “Green”
  • Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
80 %
40 V
4.5 V
Matte Tin
260
40 V
4.5 V
Surface Mount
MSL 2 - 1 year
1
5
1
5.5 V
-20 to 85 °C
125 °C
-20 °C
3 A
Fixed
5 V
6TO-263
6
10.54 x 9.65 x 4.85 mm
TO-263
173 kHz
150 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.7644
1600+
$0.7215
3200+
$0.7178
6400+
$0.7141
12800+
$0.7104