PDP SEO Portlet

AP133-WG-7

LDO Regulator Pos 1V to 5V 0.3A 5-Pin SOT-25 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP133-WG-7
Secondary Manufacturer Part#: AP133-WG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP133 is a 300mA, adjustable output voltage, low dropout linear regulator. The device includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level.The characteristics of low dropout voltage and less quiescent current make it good for low power applications, for example, battery powered devices. The typical quiescent current is approximately 40 µA from zero to maximum load.Built-in current limit and thermal-shutdown functions prevent IC from damage in fault conditions.The AP133 is available in SOT25 and DFN2020-6 packages.

  • 300mA Low Dropout Regulator with EN
  • Very low IQ: 40µA
  • Wide input voltage range: 2V – 6V
  • Adjustable output: 1V – 5V
  • High PSRR: 65dB at 1kHz
  • Ultra-fast start-up time: 25µs
  • Stable with low ESR, 1µF ceramic output capacitor
  • Excellent Load/Line Transient Response
  • Low dropout: 350mV at 300mA
  • Current limit protection
  • Short circuit protection
  • Thermal shutdown protection
  • Ambient temperature range: -40°C to 85°C
  • SOT25 and DFN2020-6: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2 V
6 to 2 V
176 °C/W
41 °C/W
Matte Tin
0.05 %/V
1 %
260
0.45@300mA V
0.06 mA
Surface Mount
MSL 3 - 168 hours
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Adjustable
1 to 5 V
5SOT-25
5
Positive
3.1 x 1.7 x 1.3 mm
Adj 300mA LDO Voltage Regulators
0.8 V
SOT-25
0.35@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11691
6000+
$0.11632
12000+
$0.11572
24000+
$0.11512
48000+
$0.11453