PDP SEO Portlet

AP130-28SAG-7

LDO Regulator Pos 2.8V 0.3A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP130-28SAG-7
Secondary Manufacturer Part#: AP130-28SAG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP130 is a 300mA, fixed output voltage, low dropout linear regulator. The device includes pass element, error amplifier, band-gap, current-limit and thermal shutdown circuitry. The characteristics of low dropout voltage and less quiescent current make it good for some critical current application, for example, some battery powered devices. The typical quiescent current is approximately 50µA from zero to maximum load. Due to internal flexible design, results in extensively fixed output voltage versions and make it convenient to use for applications. Built-in current-limit and thermal-shutdown functions prevent any fault condition from IC damage.

  • Input Voltage Range: 2.7V to 5.5V
  • Dropout Voltage 400mV at 300mA Output Current
  • Guaranteed 300mA Output Current
  • Internal RON = 1.5? PMOS Draws No Base Current
  • Low Quiescent Current 50µA
  • Output Voltage: 1.5V/1.8V/2.0V/2.5V/2.8V/3.0V/
  • 3.3V/3.5; Accuracy 2%
  • Fast Transient Response
  • Good Load Regulation
  • Current Limit and Thermal Shutdown Protection
  • Short Circuit Current Fold-Back
  • Lead Free Packages: SC59, SC59R, SOT89-3L, and SOT89R-3L
  • SC59, SC59R, SOT23, SOT89-3L, and SOT89R-3L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2.7 V
5.5 to 2.7 V
200 °C/W
43 °C/W
Matte Tin
0.3 %/V
40 mV
260
0.5@300mA V
0.1 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
2.8 V
3SOT-23
3
Positive
2.9 x 1.3 x 1 mm
2.8V 300mA LDO Voltage Regulators
SOT-23
0.4@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26815
6000+
$0.26678
12000+
$0.26541
24000+
$0.26404
48000+
$0.26268