AP130-25YRG-13
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP130-25YRG-13
Secondary Manufacturer Part#: AP130-25YRG-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 2.7 V | ||
| 5.5 to 2.7 V | ||
| 100 °C/W | ||
| 23 °C/W | ||
| 0.3 %/V | ||
| 40 mV | ||
| 260 | ||
| 0.5@300mA V | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 2.5 V | ||
| 4SOT-89R | ||
| 4 | ||
| Positive Output | ||
| 4.6 x 2.6 x 1.6 mm | ||
| SOT-89R | ||
| 0.4@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |