AP1115BY35G-13
LDO Regulator Pos 3.5V 0.6A 4-Pin(3+Tab) SOT-89 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP1115BY35G-13
Secondary Manufacturer Part#: AP1115BY35G-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 1.5 V | ||
| 18 to -0.3 V | ||
| 164 °C/W | ||
| 35 °C/W | ||
| Matte Tin | ||
| 0.2 % | ||
| 35 mV | ||
| 260 | ||
| 1.3@600mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.6 A | ||
| Fixed | ||
| 3.5 V | ||
| 4SOT-89 | ||
| 4 | ||
| Positive | ||
| 4.5 x 2.48 x 1.5 mm | ||
| 3.5V 600mA LDO Voltage Regulators | ||
| SOT-89 | ||
| 1.1@600mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |