PDP SEO Portlet

AP1115BY30G-13

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP1115BY30G-13
Secondary Manufacturer Part#: AP1115BY30G-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
1.5 V
18 to -0.3 V
164 °C/W
35 °C/W
Matte Tin
0.2 %
30 mV
260
1.3@600mA V
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.6 A
Fixed
3 V
4SOT-89
4
Positive
4.5 x 2.48 x 1.5 mm
3V 600mA LDO Voltage Regulators
SOT-89
1.1@600mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: