PDP SEO Portlet

AP1086D33L-13

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP1086D33L-13
Secondary Manufacturer Part#: AP1086D33L-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 V
4.7 V
12 to 4.7 V
101 °C/W
15 °C/W
Matte Tin
0.2 %
33 mV
260
1.4@1.5A V
Surface Mount
1
3
1
0 to 150 °C
125 °C
0 °C
1.5 A
Fixed
3.3 V
3TO-252
3
Positive
6.58 x 5.57 x 2.29 mm
3.3V 1.5A LDO Voltage Regulators
TO-252
1.3@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: