PDP SEO Portlet

AL9910ASP-13

LED Driver, DC/DC, Buck, Boost, 300 kHz, 20 V to 500 V, 1 Output, -40 °C to 105 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL9910ASP-13
Secondary Manufacturer Part#: AL9910ASP-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AL9910A high voltage PWM LED driver-controller provides an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85VAC up to 277VAC. The AL9910 drives external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor. The AL9910 topology creates a constant current through the LEDs providing constant light output. The output current is programmed by one external resistor and is ultimately determined by the external MOSFET chosen and therefore allows many low current LEDs to be driven as well as a few high current LEDs. The LED brightness can be varied by both Linear and PWM dimming using the AL9910’s LD and PWM_D pins respectively. The PWM_D input operates with duty ratio of 0-100% and frequency of up to several kHz. The AL9910 can withstand input voltages up to 500V which makes it very resilient to transients at standard mains voltages. As well as standard SO-8 package the AL9910 is available in the thermally enhanced SO-8EP package.

  • >90% Efficiency
  • Universal Rectified 85 to 277VAC Input Range
  • Input Voltage Up to 500V
  • Internal Voltage Regulator Removes Start-Up Resistor
  • 10V MOSFET Drive
  • Tighter Current Sense Tolerance: 5% AL9910-5, AL9910A-5
  • Drives LED Lamps with Both High and Low Current LEDs
  • LED Brightness Control with Linear and PWM Dimming
  • Internal Thermal Protection (OTP)
  • Available in SO-8 and SO-8EP Packages
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
8SO EP
8
4.9 x 3.85 x 1.37 mm
SOIC EP
Buck, Boost, Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.825
5000+
$0.7804
10000+
$0.75987
20000+
$0.74038
40000+
$0.72188