PDP SEO Portlet

AL9910A-5SP-13

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL9910A-5SP-13
Secondary Manufacturer Part#: AL9910A-5SP-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
277 V
85 V
500 V
20 V
Linear|PWM
Matte Tin
260
Surface Mount
1
-20 to 70 °C
Constant Current
11 V
8.7 V
8SOIC EP
8
4.9 x 3.85 x 1.37(Max)
Extended Industrial
SOIC EP
300 kHz
Buck, Boost, Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.93757
5000+
$0.88689
10000+
$0.86355
20000+
$0.84141
40000+
$0.82038