PDP SEO Portlet

AL9902S16-13

LED Driver, DC/DC, Buck, Boost, 300 kHz, 20 V to 500 V, 400 mA, 1 Output, -40 °C to 105 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL9902S16-13
Secondary Manufacturer Part#: AL9902S16-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AL9902 high-voltage PWM LED driver provides an efficient solution for offline high-brightness LED lamps from rectified line voltages ranging from 85VAC up to 277VAC. The AL9902 has an internal MOSFET that allows switching frequencies up to 300kHz, with the switching frequency determined by an external single resistor. The AL9902 topology creates a constant current through the LEDs providing constant light output. The output current is programmed by one external resistor.The LED brightness can be varied by both linear and PWM dimming using the AL9902’s LD and PWM pins respectively. The PWM input operates with duty ratio of 0-100% and frequency of up to several kHz.The AL9902 is available in the thermally enhanced U-DFN6040-12 and SO-16 packages.

  • >90% Efficiency
  • Universal Rectified 85 to 277VAC Input Range
  • Internal MOSFET Up to 650V, 2A
  • High Switching Frequency Up to 300kHz
  • Internal Voltage Regulator Removes Start-Up Resistor
  • 7.5V Regulated Output
  • Tighter Current Sense Tolerance Better Than ±5%
  • LED Brightness Control with Linear and PWM Dimming
  • Internal Over-Temperature Protection (OTP)
  • U-DFN6040-12 and SO-16 Packages
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
277 V
85 V
500 V
20 V
Linear|PWM
Matte Tin
260
Surface Mount
1
-40 to 125 °C
0.4 A
Constant Current
16SOIC
16
10(Max) x 4(Max) x 1.5(Max)
Extended Industrial
SOIC
300 kHz
Buck, Boost, Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.765
5000+
$0.72365
10000+
$0.7046
20000+
$0.68654
40000+
$0.66938