PDP SEO Portlet

AL8862QSP-13

LED Driver, AEC-Q100, Buck, 1 MHz, HSOIC, 5 to 55 V

Manufacturer:Diodes Incorporated
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: AL8862QSP-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC-EP
Surface Mount
55 V
null
Isolated
8 Pins
125 °C
-40 °C
1 A
55 V
null
null
1 MHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.43847
2500+
$0.43847
5000+
$0.43626
10000+
$0.43404
20000+
$0.43183
40000+
$0.42961
SubTotal:
$1,096.17