PDP SEO Portlet

AL8811M8-13

Conv DC-DC Single Inv/Step Up/Step Down 3V to 20V 8-Pin MSOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL8811M8-13
Secondary Manufacturer Part#: AL8811M8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AL8811 is a monolithic control circuit containing the primary functions required for DC-to-DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series is specifically designed for incorporating in Boost, Buck and voltage-inverting applications with a minimum number of external components.

  • Operation from 3.0V to 20V Input
  • Low Standby Current
  • Current Limiting
  • Output Switch Current to 1.6A
  • Output Voltage Adjustable
  • Frequency Operation to 100 kHz
  • Precision 2% Reference
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Adjustable
8MSOP
8
3 x 3 x 0.86
Industrial
MSOP
24 to 42 kHz
Boost, Buck, Inverting, Buck, Inver
Inverting|Step Up|Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.32017
5000+
$0.31855
10000+
$0.31693
20000+
$0.31532
40000+
$0.3137