AL5822W6-7
Manufacturer:Diodes Incorporated
Product Category:
ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: AL5822W6-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-26 | ||
| Surface Mount | ||
| 305 V | ||
| null | ||
| Non-Isolated | ||
| 6 Pins | ||
| 105 °C | ||
| -40 °C | ||
| 220 µA | ||
| 8 V | ||
| null | ||
| null | ||
| null | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |