PDP SEO Portlet

AL1698-20CS7-13

Dimmable LED Driver Buck/Boost/Flyback 600V 7-Pin SOIC

Manufacturer:Diodes Incorporated
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: AL1698-20CS7-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
265 V
null
Isolated, Non Isolated
7 Pins
105 °C
-40 °C
2 A
null
null
null
200 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.26107
4000+
$0.26107
8000+
$0.25974
16000+
$0.25841
32000+
$0.25708
64000+
$0.25574
SubTotal:
$1,044.28