PDP SEO Portlet

AL1692-20CS7-13

LED Driver Buck-Boost/Flyback 1-CH 2 LEDs Triac 7-Pin SOIC T/R

Manufacturer:Diodes Incorporated
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: AL1692-20CS7-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
265 VAC
null
Isolated, Non Isolated
1 Channel
2 LEDs
7 Pins
105 °C
-40 °C
200 A
Constant Current
150 V
null
null
200 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.29752
4000+
$0.29752
8000+
$0.29533
16000+
$0.29069
32000+
$0.28619
64000+
$0.28282
SubTotal:
$1,190.08